U7139-030PA-5W0000
Pressure Sensor 0.5V to 4.5V 0Psi to 30Psi Absolute 3-Pin
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Pressure Transmitters
Avnet Manufacturer Part #: U7139-030PA-5W0000
Secondary Manufacturer Part#: U7139-030PA-5W0000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 316L Stainless Steel | ||
| Contaminated Water, Corrosive Gases, Corrosive Fluids, Steam | ||
| 30 | ||
| 0 | ||
| 125 °C | ||
| -40 °C | ||
| 1/4 | ||
| NPT Male | ||
| Absolute | ||
| U7100 Series | ||
| 0.5-4.5V | ||
| 5.25 | ||
| 4.75 | ||
| Hole Through Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 9026204000 |
| Schedule B: | 9026200000 |