PDP SEO Portlet

TT13A3T

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: TT13A3T
Secondary Manufacturer Part#: 8-1437561-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Silver
265
Panel Mount with Threads
-30 to 85 °C
SPST
8.1 x 5.99 x 26.78 mm
ON None OFF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $: