PDP SEO Portlet

TT11EGPC1

Switch Toggle ON OFF ON SPDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: TT11EGPC1
Secondary Manufacturer Part#: 5-1437561-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold
265
PC Mount
-30 to 85 °C
SPDT
8.1 x 5.99 x 19.94 mm
ON OFF ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 315 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$27.24319
500+
$25.77058
1000+
$25.09241
2500+
$24.44901
5000+
$23.83779