TRD23N10QC04
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Switches, Rocker Switches
Avnet Manufacturer Part #: TRD23N10QC04
Secondary Manufacturer Part#: 1825423-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Silver-Copper | ||
| Silver | ||
| Panel Mount | ||
| -20 to 80 °C | ||
| DPDT | ||
| 19.13 x 14.05 x 23.57 mm | ||
| ON None ON |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |