PDP SEO Portlet

TPC11CGPC004

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: TPC11CGPC004
Secondary Manufacturer Part#: 1825098-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
265
Through Hole
-30 to 65 °C
SPST
8.13 x 5.99 x 17.7 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509035
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$8.82937
3000+
$7.69196
6000+
$7.5487
12000+
$7.41095
24000+
$7.25006