PDP SEO Portlet

TPB11FGRA0

Switch Push Button SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose P

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: TPB11FGRA0
Secondary Manufacturer Part#: 7-1437571-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Tiny line of switches in a range of ratings from 0.4VA up to 3A @125 VAC. The extensive product line includes sealed pushbuttons and unsealed pushbuttons.

  • Washable process sealed construction (internal “O” ring)
  • Compact design
  • Round actuator buttons
  • Vertical or right angle versions
  • Process and non-process sealed
  • Liquid Crystal Polymer (LCP) case

Technical Attributes

Find Similar Parts

Description Value
Gold
Gold
265
Through Hole
-30 to 65 °C
SPDT
8.13 x 18.41 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509035
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:250  Mult:25  
USD $:
250+
$7.67212
500+
$7.06376
1000+
$6.3157
2500+
$5.52795
5000+
$5.40794