PDP SEO Portlet

TPB11CGRAES0

Switch Push Button N.O. SPST Round Plunger 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: TPB11CGRAES0
Secondary Manufacturer Part#: 6-1437571-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold
Gold
265
Through Hole
-30 to 65 °C
SPST
9.91 x 18.29 x 8.64 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509035
In Stock :  0
Additional inventory
Factory Lead Time: 378 Weeks
Price for: Each
Quantity:
Min:1000  Mult:25  
USD $:
1000+
$10.52878
2500+
$9.10528
5000+
$8.856
10000+
$8.5936
20000+
$8.41058