PDP SEO Portlet

TPB11CGRA204

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: TPB11CGRA204
Secondary Manufacturer Part#: 1825097-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
265
Through Hole
-30 to 65 °C
SPST
12.9 x 18.44 x 5.99 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509035
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:1000  Mult:25  
USD $:
1000+
$6.6287
2500+
$5.73244
5000+
$5.5755
10000+
$5.4103
20000+
$5.29507