PDP SEO Portlet

TPA11CGRA204

Switch Tactile OFF (ON) SPST Round Plunger PC Pins 20VAC 20VDC 0.4VA 3.92N Thru-Hole Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: TPA11CGRA204
Secondary Manufacturer Part#: 1825096-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
265
Through Hole
-30 to 65 °C
SPST
8.13 x 12.9 x 5.74 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509035
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: