TPA11CGRA004
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Round Plunger | ||
| LCP (Liquid Crystal Polymer) | ||
| Copper Alloy | ||
| Gold Over Nickel | ||
| Momentary Contact | ||
| Non-Illuminated | ||
| Gold Over Nickel | ||
| 265 | ||
| 20 V | ||
| 100000 Cycles | ||
| Through Hole | ||
| -30 to 65 to 65 °C | ||
| 5 | ||
| SPST | ||
| 8.12 x 12.9 x 5.74 mm | ||
| 1825096 | ||
| OFF-MOM | ||
| PC Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509031 |
| Schedule B: | 8536509035 |