PDP SEO Portlet

TPA11CGPC6

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: TPA11CGPC6
Secondary Manufacturer Part#: 2-1437571-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Gold
265
Through Hole
-30 to 65 °C
SPST
8.13 x 5.21 x 11.94 mm
OFF Mom

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509035
In Stock :  0
Additional inventory
Factory Lead Time: 378 Weeks
Price for: Each
Quantity:
Min:500  Mult:25  
USD $:
500+
$5.57154
1000+
$4.94128
2500+
$4.2795
5000+
$4.1527
10000+
$4.06426