PDP SEO Portlet

TP11CGPC004

Pushbutton Switch, TP, SPST, Off-(On)-Off, Plunger for Cap, Black

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: TP11CGPC004
Secondary Manufacturer Part#: 1825095-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Rectangular Button
LCP (Liquid Crystal Polymer)
Copper Alloy
Gold
Momentary Contact
Non-Illuminated
Tin
265
400 mA
24 V
100000 Cycles
Through Hole
-30 to 65 °C
3
SPST
8.13 x 5.23 x 11.61 mm mm
TP
OFF-MOM
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509035
In Stock :  390.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.09567
2500+
$3.56336
5000+
$3.49699
10000+
$3.43318
20000+
$3.35864