PDP SEO Portlet

TMS-SCE-3/8-2.0-4

Wire Marker, TMS SCE Thin Wall, Heat Shrinkable Sleeve, PO (Polyolefin), Yellow, 9.53mm x 50mm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: TMS-SCE-3/8-2.0-4
Secondary Manufacturer Part#: 5294130001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TMS-SCE-3/8-2.0-4 is a heat-shrinkable Wire Identification Sleeve made of radiation cross-linked polyolefin. The 5294130001 marker sleeve is designed to meet the wire and cable marking needs of manufacturers with high performance requirements. The mark is permanent immediately after printing and remain legible even when exposed to abrasion, aggressive cleaning solvents and military fuels and oils. This 2:1 shrink ratio product provides a thick, rugged sleeve wall and is particularly easy to handle. It is designed to be printed by computer-driven dot matrix or thermal transfer printers, providing several advantages in terms of reduced errors and cycle time. It is supplied in a thin, flat ladder format, the sleeve is held horizontally between two hole-punched polyester strips. This configuration feeds directly from the storage box into a Tyco Electronics recommended printer. Tyco Electronics recommended ribbons should always be used.

  • Permanent identification sleeve
  • Computer-printable
  • Lightweight
  • Quick recovery for heat sensitive areas

Technical Attributes

Find Similar Parts

Description Value
Yellow
-55 to 135 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 3917320050
Schedule B: 3917320000
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $:
2000+
$1.2328
5000+
$0.89987
10000+
$0.79446
25000+
$0.62656
100000+
$0.5135