TMS-SCE-3/4-2.0-0
Cable Marker Sleeve Polyolefin Black
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6.9 to 16.2 mm | ||
| Black | ||
| 19.05 mm | ||
| Polyolefin | ||
| -55 to 135 to 135 °C | ||
| TMS-SCE | ||
| Marker Sleeve |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 3926909989 |
| Schedule B: | 3926909988 |