PDP SEO Portlet

TMS-SCE-1/8-2.0-4

Wire Marker, TMS SCE Thin Wall, Heat Shrinkable Sleeve, PO (Polyolefin), Yellow, 3.18mm x 50mm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: TMS-SCE-1/8-2.0-4
Secondary Manufacturer Part#: 6418370001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TMS-SCE series military-grade Heat Shrinkable Wire ID Marker Sleeve designed to meet the wire and cable marking needs of manufacturers with high performance requirements. It is made from durable, flame-retardant, radiation cross-linked heat-shrinkable polyolefin. TMS-SCE marker sleeves can be used in a wide variety of applications. The marker sleeve is designed to be printed by computer-driven dot matrix or thermal transfer printers, providing several advantages in terms of reduced errors, cycle time and cost.

  • Permanent identification sleeves
  • Computer-printable
  • Quick recovery for heat sensitive areas
  • Military specification material and print performance
  • VW all flame tubing test rated
  • Lightweight for aerospace applications

Technical Attributes

Find Similar Parts

Description Value
Yellow
-55 to 135 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 3917320050
Schedule B: 3917320000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2000  Mult:250  
USD $:
2000+
$0.631
5000+
$0.44446
10000+
$0.3875
25000+
$0.30205
100000+
$0.24538