PDP SEO Portlet

TLR3A30DR0015FTDG

SMD Current Sense Resistor, 15 Milliohm, ± 1%, 3 W, 2512 [6432 Metric], Metal Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: TLR3A30DR0015FTDG
Secondary Manufacturer Part#: 2-1879378-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Type TLR Series SMD Low Ohmic - Current Sense Resistors are unique high power, metal chip resistor for current sensing positions. It has a special metal resistive element and suitable barrier layers beneath the solder to prolong terminal life. Following the developments by semiconductor manufacturers in the production of a range of IC's for battery charge management and low voltage power supplies, the TLR Series satisfies the demand for a low ohmic shunt resistor to act as a current sensor. It has particular applications in the automotive industry for sensing in EMU's.

  • Up to 3 Watt at 80°C
  • Supplied on Tape
  • Ideal for Current Detection
  • 12:06, 20:10 and 25:12 Packages Available

Technical Attributes

Find Similar Parts

Description Value
170 °C
-55 °C
3 W
0.6 mm
6.35 mm
TLR Series
3 mm
0.0015
1
2512
Metal Strip
50 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 73 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.4123
20000+
$0.3761
40000+
$0.34888
100000+
$0.3471
200000+
$0.34532