THS504R7J
Resistor, 4.7 Ohm, ± 5%, 50 W, Wirewound, Power, Solder Lug
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 250 °C | ||
| -25 °C | ||
| 50 W | ||
| 17 mm | ||
| 72.5 mm | ||
| THS Series | ||
| 30 mm | ||
| 4.7 Ohm | ||
| 5 | ||
| Flange Mount | ||
| Wirewound | ||
| Axial | ||
| 50.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8533290000 |
| Schedule B: | 8533290000 |