THS503R9J
Resistor, 3.9 Ohm, ± 5%, 50 W, Wirewound, Power, Solder Lug
Manufacturer:TE Connectivity
Product Category:
Resistors, Panel/Chassis Mount Resistors
Avnet Manufacturer Part #: THS503R9J
Secondary Manufacturer Part#: 1-1879071-9
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 W | ||
| 17 mm | ||
| 72.5 mm | ||
| THS Series | ||
| 30 mm | ||
| 3.9 | ||
| 5 | ||
| Flange Mount | ||
| Wirewound | ||
| Axial | ||
| 50 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |