TE80B2K7J
Resistor, 2.7 kOhm, ± 5%, 80 W, Wirewound, High Power, Solder Lug
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 W | ||
| 174 mm | ||
| 1879443 | ||
| 2.7 | ||
| 5 | ||
| Bracket Mount | ||
| Wirewound | ||
| Solder Lug | ||
| High Power | ||
| ±300 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |