TE500B220RJ
Resistor, 220 Ohm, ± 5%, 500 W, Wirewound, High Power, Solder Lug
Manufacturer:TE Connectivity
Product Category:
Resistors, Fixed Resistors, Panel / Chassis Mount Resistors
Avnet Manufacturer Part #: TE500B220RJ
- RoHS 10 Compliant
- Tariff Charges
- Mullite Coated
- Up to 2500W Power Rating
- Corrugated Ribbon Element for Rapid Cooling
- 3x Overload for 5 Seconds
- Flameproof Construction
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 220 ohm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Bracket Mount, Bolt On Mount | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533290000 |
| Schedule B: | 8533290000 |