TE500B100RJ
Res Wirewound 100 Ohm 5% 500W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount
Manufacturer:TE Connectivity
Product Category:
Resistors, Fixed Resistors, Panel / Chassis Mount Resistors
Avnet Manufacturer Part #: TE500B100RJ
- RoHS 10 Compliant
- Tariff Charges
- Mullite Coated
- Up to 2500W Power Rating
- Corrugated Ribbon Element for Rapid Cooling
- 3x Overload for 5 Seconds
- Flameproof Construction
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 ohm | ||
| null | ||
| 500 W | ||
| 5 | ||
| ± 440ppm/°C | ||
| -25 °C | ||
| null | ||
| Bracket Mount, Bolt On Mount | ||
| null | ||
| null | ||
| null | ||
| 360 mm | ||
| 50 mm | ||
| 101 mm | ||
| null | ||
| 225 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533290000 |
| Schedule B: | 8533290000 |