TE2000B22RJ
Resistor, 22 Ohm, ± 5%, 2000 W, Wirewound, High Power, Solder Lug
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Resistors, Panel/Chassis Mount Resistors
Avnet Manufacturer Part #: TE2000B22RJ
Secondary Manufacturer Part#: 1-1879456-7
- RoHS 10 Compliant
- Tariff Charges
The Mullite coated tubular ceramic core resistors have a corrugated ribbon element for rapid cooling effect to enable up to 2500W power handling capability. Designed for heavy duty machinery, electrical equipment, motor control etc. requiring stability and reliability.
- Mullite Coated
- Up to 2500W Power Rating
- Corrugated Ribbon Element for Rapid Cooling
- 3x Overload for 5 Seconds
- Flameproof Construction
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 225 °C | ||
| -25 °C | ||
| 2,000 W | ||
| 119 mm | ||
| 560 mm | ||
| TE Series | ||
| 60 | ||
| 22 | ||
| 5 | ||
| Bolt-On/Bracket Moun | ||
| Wirewound | ||
| Radial Lug | ||
| 440 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533290000 |
| Schedule B: | 8533290000 |