PDP SEO Portlet

TE1500B1R0J

Resistor, 1 Ohm, ± 5%, 1500 W, Wirewound, High Power, Solder Lug

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: TE1500B1R0J
Secondary Manufacturer Part#: 1879455-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Mullite coated tubular ceramic core resistors have a corrugated ribbon element for rapid cooling effect to enable up to 2500W power handling capability. Designed for heavy duty machinery, electrical equipment, motor control etc. requiring stability and reliability.

  • Mullite Coated
  • Up to 2500W Power Rating
  • Corrugated Ribbon Element for Rapid Cooling
  • 3x Overload for 5 Seconds
  • Flameproof Construction

Technical Attributes

Find Similar Parts

Description Value
225 °C
-25 °C
1,500 W
119 mm
465 mm
TE Series
60
1
5
Bolt-On/Bracket Moun
Wirewound
Radial Lug
440 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:5  
USD $:
10+
$92.731
100+
$85.66976
200+
$78.79683
500+
$73.34
1000+
$72.96