PDP SEO Portlet

TE120B1K0J

Resistor, 1 kOhm, ± 5%, 120 W, Wirewound, High Power, Solder Lug

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: TE120B1K0J
Secondary Manufacturer Part#: 47W2970
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Mullite coated tubular ceramic core resistors have a corrugated ribbon element for rapid cooling effect to enable up to 2500W power handling capability. Designed for heavy duty machinery, electrical equipment, motor control etc. requiring stability and reliability.

  • Mullite Coated
  • Up to 2500W Power Rating
  • Corrugated Ribbon Element for Rapid Cooling
  • 3x Overload for 5 Seconds
  • Flameproof Construction

Technical Attributes

Find Similar Parts

Description Value
-55 °C
120 W
204 mm
TE Series
1 kOhm
± 5%
Wirewound
Solder Lug
± 300ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  0
Additional inventory
Factory Lead Time: 179 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$20.63
25+
$19.33
50+
$19.12
100+
$17.9
250+
$16.85