PDP SEO Portlet

TE100B180RJ

Resistor, 180 Ohm, ± 5%, 100 W, Wirewound, High Power, Solder Lug

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: TE100B180RJ
Secondary Manufacturer Part#: 2-1879444-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Mullite coated tubular ceramic core resistors have a corrugated ribbon element for rapid cooling effect to enable up to 2500W power handling capability. Designed for heavy duty machinery, electrical equipment, motor control etc. requiring stability and reliability.

  • Mullite Coated
  • Up to 2500W Power Rating
  • Corrugated Ribbon Element for Rapid Cooling
  • 3x Overload for 5 Seconds
  • Flameproof Construction

Technical Attributes

Find Similar Parts

Description Value
-55 °C
100 W
204 mm
TE Series
180 Ohm
± 5%
Wirewound
Solder Lug
± 300ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  0
Additional inventory
Factory Lead Time: 155 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$15.65801
100+
$14.09254
200+
$12.60453
500+
$11.19398
1000+
$10.98821