PDP SEO Portlet

TE1000B3R9J

Resistor, 3.9 Ohm, ± 5%, 1000 W, Wirewound, High Power, Solder Lug

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: TE1000B3R9J
Secondary Manufacturer Part#: 1879453-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Mullite coated tubular ceramic core resistors have a corrugated ribbon element for rapid cooling effect to enable up to 2500W power handling capability. Designed for heavy duty machinery, electrical equipment, motor control etc. requiring stability and reliability.

  • Mullite Coated
  • Up to 2500W Power Rating
  • Corrugated Ribbon Element for Rapid Cooling
  • 3x Overload for 5 Seconds
  • Flameproof Construction

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
1000 W
119
350 mm
TE Series
60
3.9
5
Bracket Mount
Wirewound
Solder Lug
Power
440 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  0
Additional inventory
Factory Lead Time: 155 Weeks
Price for: Each
Quantity:
Min:10  Mult:5  
USD $:
10+
$64.4742
100+
$55.98735
200+
$51.49571
500+
$49.0413
1000+
$48.7872