TE1000B2R7J
Resistor, 2.7 Ohm, ± 5%, 1000 W, Wirewound, High Power, Solder Lug
Manufacturer:TE Connectivity
Product Category:
Resistors, Panel/Chassis Mount Resistors
Avnet Manufacturer Part #: TE1000B2R7J
Secondary Manufacturer Part#: 1879453-6
- RoHS 10 Compliant
- Tariff Charges
The Mullite coated tubular ceramic core resistors have a corrugated ribbon element for rapid cooling effect to enable up to 2500W power handling capability. Designed for heavy duty machinery, electrical equipment, motor control etc. requiring stability and reliability.
- Mullite Coated
- Up to 2500W Power Rating
- Corrugated Ribbon Element for Rapid Cooling
- 3x Overload for 5 Seconds
- Flameproof Construction
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 1000 W | ||
| 325 mm | ||
| TE Series | ||
| 2.7 Ohm | ||
| ± 5% | ||
| Wirewound | ||
| Solder Lug | ||
| ± 400ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533290000 |
| Schedule B: | 8533290000 |