PDP SEO Portlet

TE1000B15RJ

Resistor, 15 Ohm, ± 5%, 1000 W, Wirewound, High Power, Solder Lug

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: TE1000B15RJ
Secondary Manufacturer Part#: 1-1879453-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Mullite coated tubular ceramic core resistors have a corrugated ribbon element for rapid cooling effect to enable up to 2500W power handling capability. Designed for heavy duty machinery, electrical equipment, motor control etc. requiring stability and reliability.

  • Mullite Coated
  • Up to 2500W Power Rating
  • Corrugated Ribbon Element for Rapid Cooling
  • 3x Overload for 5 Seconds
  • Flameproof Construction

Technical Attributes

Find Similar Parts

Description Value
-55 °C
1000 W
325 mm
TE Series
15 Ohm
± 5%
Wirewound
Solder Lug
± 400ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$60.18979
100+
$53.32128
200+
$48.39822
500+
$43.72763
1000+
$42.63444