PDP SEO Portlet

TCR0805N560K

SMD Chip Resistor, 560 kOhm, -10 % to 0%, 125 mW, 0805 [2012 Metric], Thick Film, Trimmable

Manufacturer:TE Connectivity
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: TCR0805N560K
Secondary Manufacturer Part#: 1623707-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Precious metal terminations are screen printed onto a ceramic base and fired. The resistive element is screen printed and fired and the passivation layer added. The pre-scribed tile is broken into strips, the end plating is fired on and the strips broken into individual components. Final termination is made by electroplating.

  • TCR chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance
  • The TCR series of chip resistors is designed to be used in circuits where variable resistors might otherwise be used
  • The resistance film and the coating have been specified to permit YAG laser trimming
  • Case sizes 0805 and 1206

Technical Attributes

Find Similar Parts

Description Value
-55 °C
125 mW
2 mm
TCR Series
1.25 mm
560 kOhm
-10%, +0%
0805 [2012 Metric]
Thick Film
Trimmable
± 100ppm/°C
150 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 80 Weeks
Price for: Each
Quantity:
Min:20000  Mult:5000  
USD $:
20000+
$0.01321
200000+
$0.01224
400000+
$0.01109
1000000+
$0.00979
2000000+
$0.00961