TAD1413A201-200
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: TAD1413A201-200
Secondary Manufacturer Part#: TAD1413A201-200
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 m | ||
| TPE | ||
| Blue | ||
| 4POS M12 Circular | ||
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| -40 to 80 °C | ||
| 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544422000 |
| Schedule B: | 8544420000 |