TAA545B1411-150
Manufacturer:TE Connectivity
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: TAA545B1411-150
Secondary Manufacturer Part#: TAA545B1411-150
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 m | ||
| PVC | ||
| Red | ||
| 4POS M12 Circular to 4POS M12 Circular | ||
| Copper Alloy | ||
| Gold | ||
| Plug-Receptacle | ||
| -30 to 60 °C | ||
| Solder-Solder | ||
| 22 to 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544429090 |
| Schedule B: | 8544420000 |