PDP SEO Portlet

T9GS1L24-12

Power Relay SPST-NO 480VAC 12VDC Through Hole Box/Tube

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: T9GS1L24-12
Secondary Manufacturer Part#: 1558676-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
75 mA
160 Ohm
SPST-NO
Silver Tin Oxide
12 V
260 °C
480 V
30 A
9 Vdc
1.2 Vdc
Through Hole
15 ms
-40 to 105 °C
5
32 x 25 x 27 mm
Non-Latching
1558676
Quick Connect|PC Pin
Power Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490075
Schedule B: 8536490080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$3.61429
1000+
$3.28378
5000+
$2.47368
10000+
$2.0641
25000+
$1.65