PDP SEO Portlet

T9AS5D12-22

Electromechanical Relay SPDT 20(NO)/10(NC)A 22VDC 484Ohm Through Hole

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: T9AS5D12-22
Secondary Manufacturer Part#: 92F3736
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 30A switching in 1 form A (NO) and 20A in 1 form C (CO)
  • Plastic sealed case available
  • Meets UL 508 and 873 spacing - 3.18mm through air, 6.36mm over surface
  • Option for load connections via 0.250”” (6.35mm) Q.C. terminals
  • UL class F insulation system standard

Technical Attributes

Find Similar Parts

Description Value
Silver Cadmium Oxide
260
Through Hole
-55 to 85 °C
32.51 x 27.43 x 20.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  0
Additional inventory
Factory Lead Time: 132 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$8.1
10+
$7.35
25+
$7.15
50+
$6.9
100+
$6.69
250+
$6.44
500+
$6.25