T9AS1D17-5
Electromechanical Relay SPST-NO 30A 5VDC 25Ohm Through Hole
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Relays, Power & General Purpose Relays
Avnet Manufacturer Part #: T9AS1D17-5
Secondary Manufacturer Part#: T9AS1D17-5
- RoHS 10 Compliant
- Tariff Charges
- 30A switching in 1 form A (NO) and 20A in 1 form C (CO)
- Plastic sealed case available
- Meets UL 508 and 873 spacing - 3.18mm through air, 6.36mm over surface
- Option for load connections via 0.250”” (6.35mm) Q.C. terminals
- UL class F insulation system standard
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 mA | ||
| 25 Ohm | ||
| SPST-NO | ||
| Silver Cadmium Oxide | ||
| 5 V | ||
| 277 V | ||
| 30 A | ||
| 30 A | ||
| 3.75 Vdc | ||
| 1 W | ||
| 0.5 Vdc | ||
| Through Hole | ||
| 15 ms | ||
| -55 to 85 °C | ||
| 5 | ||
| 32.51 x 27.43 x 20.4 mm | ||
| Non-Latching | ||
| PC Pin | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536410020 |
| Schedule B: | 8536410050 |