PDP SEO Portlet

T9AS1D14-24

SCR6-1423091-3

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: T9AS1D14-24
Secondary Manufacturer Part#: T9AS1D14-24
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SPST-NO
Silver-Tin-Indium Oxide
24 V
277 V
30 A
Through Hole
-55 to 85 °C
Box|Tray
PC Pins
PCB Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490075
Schedule B: 8536490075
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$6.50058
100+
$6.24012
150+
$6.0143
250+
$5.79695
1000+
$5.15794