PDP SEO Portlet

T9AS1D12-12

General Purpose Relay, T9A Series, Power, Non Latching, SPST-NO, 12 VDC, 30 A

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: T9AS1D12-12
Secondary Manufacturer Part#: 1-1393210-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The T9AS1D12-12 is a General-purpose Relay with wash-tight plastic case, knock off nib enclosure and 1-form-A (1 NO) AgCdO contact. This T9A-series relay features PCB mounting, PCB terminals for coil and contacts, non-latching coil and 12VDC coil voltage with 1W.

  • Class-F coil insulation
  • 155°C Maximum coil temperature
  • 1.65mm maximum excursions vibration resistance
  • 1 x 10?? Initial insulation resistance between insulated elements
  • 3.18mm Clearance/6.3638mm creepage
  • Initial dielectric strength 1500Vrms between open contacts

Technical Attributes

Find Similar Parts

Description Value
144 Ohm
Silver Cadmium Oxide
260 °C
1.2 Vdc
Through Hole
15 ms
-55 to 85 °C
32.51 x 27.43 x 20.4 mm
Non-Latching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  7909.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 122 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.1272
5000+
$3.33
10000+
$2.7406
25000+
$2.4072
50000+
$2.36295