PDP SEO Portlet

T9AP5D52-24

Power Relay, SPDT, 24 VDC, 20 A, T9A Series, Panel Mount, Non Latching

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: T9AP5D52-24
Secondary Manufacturer Part#: 17M3061
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The T9AP5D52-24 is a General-purpose Relay with dust protected plastic case enclosure and 1-form-C (1 CO) AgCdO contact. This T9A-series relay features flanged mounting, 4.75mm QC for coil, 6.35mm QC for contacts, non-latching coil and 24VDC coil voltage with 1W.

  • Class-F coil insulation
  • 155°C Maximum coil temperature
  • 1.65mm maximum excursions vibration resistance
  • 1 x 10?? Initial insulation resistance between insulated elements
  • 3.18mm Clearance/6.3638mm creepage
  • Initial dielectric strength 1500Vrms between open contacts

Technical Attributes

Find Similar Parts

Description Value
576 Ohm
Silver Cadmium Oxide
260
2.4 Vdc
Flange Mount
15 ms
-55 to 85 °C
50.29 x 27.43 x 27.94 mm
Non-Latching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490075
Schedule B: 8536490075
In Stock :  0
Additional inventory
Factory Lead Time: 132 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.81
10+
$6.5
25+
$5.8
50+
$5.68
100+
$5.64
250+
$5.6