PDP SEO Portlet

T92S7D12-24

General Purpose Relay, T92 Series, Power, Non Latching, DPST-NO, 24 VDC, 40 A

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: T92S7D12-24
Secondary Manufacturer Part#: T92S7D12-24
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The T92S7D12-24 is a 2-pole general-purpose High Power PCB Relay with DC coil, T92 series. 2 form-C (2NO) contact configuration, AgCdO2 contact. Wash-tight, tape sealed, plastic case (mounting and termination code 1). Printed circuit board mount, printed circuit board terminals. Designed to control compressor loads to 3.5 tons, 110LRA/25.3FLA. Meets requirements of UL 508 and UL 873 spacings 8mm through air, 9.5mm over surface. Meets requirements of VDE 8mm spacing, 4kV dielectric coil-to contact. Meets requirements of UL Class F construction.

  • RT III Environmental protection rating

Technical Attributes

Find Similar Parts

Description Value
Silver Cadmium Oxide
260
Through Hole
-55 to 85 °C
52.32 x 34.54 x 30.73 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
10+
$15.35745
24+
$14.67116
47+
$14.013
94+
$13.362
1000+
$11.88507