PDP SEO Portlet

T90S5D12-12

Electromechanical Relay SPDT 30A 12VDC 155Ohm Through Hole

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: T90S5D12-12
Secondary Manufacturer Part#: 2-1393209-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 30A, 1 form A (NO); 20A, 1 form C (CO)
  • Available as open frame or sealed construction
  • Meets UL 508 and 873 Spacing - 3.18 through air, 6.36 over surface
  • UL class F insulation system standard

Technical Attributes

Find Similar Parts

Description Value
Silver Cadmium Oxide
260
Through Hole
-55 to 85 °C
32.26 x 27.43 x 20.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  13
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.36936