PDP SEO Portlet

T77V1D3-12

General Purpose Relay SPST-NO 277VAC 12VDC Through Hole Carton Box/Tray

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: T77V1D3-12
Secondary Manufacturer Part#: T77V1D3-12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 10A rating
  • Small size
  • Creep age spacings of 6.5mm between coil and contacts
  • 4,000Vrms coil to contact dielectric strength
  • UL Class F approved insulation system

Technical Attributes

Find Similar Parts

Description Value
16.66 mA
720 Ohm
SPST-NO
Silver
12 V
260 °C
277 V
3 A
3 A
30 V
9 Vdc
0.6 Vdc
Through Hole
10 ms
-30 to 105 °C
4
Non-Latching
T77
PC Pin
General Purpose Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$1.97161
200+
$1.89856
400+
$1.8221
800+
$1.78885
1600+
$1.75001