PDP SEO Portlet

T77V1D10-12

Power Relay, SPST-NO, 12 VDC, 10 A, PCB, DC Monostable

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: T77V1D10-12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 3 to 10A rating
  • Small size
  • Creepage spacings of 6.5mm between coil and contacts
  • 4,000Vrms coil to contact dielectric strength
  • UL Class F approved insulation system

Technical Attributes

Find Similar Parts

Description Value
320 Mohm
null
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490075
Schedule B: 8536490075
In Stock :  2,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 38 Weeks ,4 days
Price for: Each
Quantity:
Min:100  Mult:1  
Need More?
USD $:
$ 2.58618
100+
$2.58618
5000+
$2.33214
10000+
$1.96095
25000+
$1.64334
50000+
$1.28392
SubTotal:
$258.62