T77S1D3-24
Electromechanical Relay SPST-NO 3A 24VDC 2.88KOhm Through Hole
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
DC to DC Converters, Non Isolated Point of Load (POL)
Avnet Manufacturer Part #: T77S1D3-24
Secondary Manufacturer Part#: T77S1D3-24
- RoHS 10 Compliant
- Tariff Charges
- 3 to 10A rating
- Small size
- Creepage spacings of 6.5mm between coil and contacts
- 4,000Vrms coil to contact dielectric strength
- UL Class F approved insulation system
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.88 kohm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536490050 |
| Schedule B: | 8536490080 |