T77S1D10-24
Power Relay, SPST-NO, 24 VDC, 10 A, T77, Through Hole, Non Latching
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: T77S1D10-24
Secondary Manufacturer Part#: 17M3055
- RoHS 10 Compliant
- Tariff Charges
- 3 to 10A rating
- Small size
- Creepage spacings of 6.5mm between coil and contacts
- 4,000Vrms coil to contact dielectric strength
- UL Class F approved insulation system
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Silver Cadmium Oxide | ||
| 265 | ||
| Through Hole | ||
| -30 to 85 °C | ||
| 18.2 x 10.2 x 14.7 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536410050 |
| Schedule B: | 8536410050 |