T4171210405-001
Cable Assembly PVC 0.2m 22AWG to 20AWG 5POS M12 Circular Receptacle
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: T4171210405-001
Secondary Manufacturer Part#: T4171210405-001
- RoHS 10 Compliant
- Tariff Charges
T4171210405-001 is a T417 series M12 panel mount connector with wire. This M12 connector used in applications where a compact reliable connection system with environmental protection is required.
- Single ended
- Front mount male panel
- PVC wire cable
- B code
- 5 poles
- 200mm wire
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.2 m | ||
| PVC | ||
| Black|Blue|Brown|Gray|White | ||
| 5POS M12 Circular | ||
| Copper Alloy | ||
| Gold Flash | ||
| Receptacle | ||
| Gold Flash | ||
| -40 to 85 °C | ||
| T4 | ||
| 22 to 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544429090 |
| Schedule B: | 8544420000 |