PDP SEO Portlet

T4171010405-001

Cable Assembly PVC 0.2m 22AWG to 20AWG 5POS M12 Circular Plug

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: T4171010405-001
Secondary Manufacturer Part#: 70AK1466
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

T4171010405-001 is a T417 series M12 panel mount connector with wire. This M12 connector used in applications where a compact reliable connection system with environmental protection is required.

  • Single ended
  • Rear mount male panel
  • PVC wire cable
  • B code
  • 5 poles
  • 200mm wire

Technical Attributes

Find Similar Parts

Description Value
0.2 m
PVC
Black|Blue|Brown|Gray|White
5POS M12 Circular
Copper Alloy
Gold Flash
Plug
Gold Flash
-40 to 85 °C
T4
22 to 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544429090
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$10.81
10+
$10.16
25+
$9.85
50+
$9.62
100+
$9.45