T4151199L25-001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.5 m | ||
| PVC | ||
| Gray | ||
| 5POS M12 Circular | ||
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Gold | ||
| -25 to 85 °C | ||
| T41 | ||
| 14 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544429090 |
| Schedule B: | 8544420000 |