T4145035041-001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Socket | ||
| Copper Alloy | ||
| Gold Flash | ||
| 4Singal | ||
| Receptacle | ||
| Gold Flash | ||
| 250 V | ||
| 250 V | ||
| Panel Mount | ||
| 4 | ||
| 1 | ||
| -40 to 85 °C | ||
| 26 mm | ||
| 19.5 x 26 x 16 mm | ||
| 16 mm | ||
| 19.5 mm | ||
| No | ||
| Solder Cup | ||
| M12 Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |