T4140012051-000
Sensor Connector, M12, Male, 5 Positions, PCB Pin, Straight Panel Mount
- RoHS 10 Compliant
- Tariff Charges
T4140012051-000 is a T414 series M12 panel mount connector. This M12 connector used in applications where a compact reliable connection system with environmental protection is required.
- PCB panel mount
- Rear mount male panel
- A code
- Unshielded
- PG9 mount screw
- 5 poles
- Gold contact plating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| PIN | ||
| Copper Alloy | ||
| Gold | ||
| 5Signal | ||
| Plug | ||
| Gold | ||
| 60 V | ||
| 4 A | ||
| 60 V | ||
| Through Hole|Panel Mount | ||
| 5 | ||
| 1 | ||
| 5 | ||
| -40 to 85 °C | ||
| 20 mm | ||
| 18 mm | ||
| T4 | ||
| No | ||
| Solder | ||
| M12 Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |