T4132012051-000
Conn Circular M 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Copper Alloy | ||
| Gold | ||
| 5Signal | ||
| Plug | ||
| Gold | ||
| 60 V | ||
| 60 V | ||
| Panel Mount | ||
| 5 | ||
| 1 | ||
| -40 to 85 °C | ||
| 18 mm | ||
| 18 x 25.5 mm | ||
| 25.5 mm | ||
| No | ||
| Solder Cup | ||
| Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |