PDP SEO Portlet

T4111001041-000

Sensor Connector, PG7/4-6mm, M12, Male, 4 Positions, Screw Pin, Straight Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: T4111001041-000
Secondary Manufacturer Part#: 97Y2334
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

T4111001041-000 is a 4-pole, M12 field installable connector.

  • A coding, M12 male screw connection, straight, unshielded connector
  • PG7 cable outlet
  • Threaded coupling
  • Cable mount (free-hanging)
  • 250V, 4A rated
  • IP67 rating
  • Operating temperature range  from -40 to 85°C (-40 to 185°F)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 195 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$7.63
10+
$7.08
25+
$6.79
50+
$6.41
100+
$5.97
250+
$5.65
500+
$5.63